Atmel ATMEGA8535-16MC

IC Mcu 8 Bit 8KB Flash 44VQFN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins44
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B

Documents

Download datasheets and manufacturer documentation for Atmel ATMEGA8535-16MC.

DigiKey
Datasheet321 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATMEGA8535-16MC.

Descriptions

Descriptions of Atmel ATMEGA8535-16MC provided by its distributors.

IC MCU 8BIT 8KB FLASH 44VQFN

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMEL/MICROCHIP
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
MountSurface Mount
Number of Pins44
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B

Documents

Download datasheets and manufacturer documentation for Atmel ATMEGA8535-16MC.

DigiKey
Datasheet321 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago