Microchip ATMEGA8-16AI

Contains Lead Non-RoHS Compliant Surface Mount FLASH Microcontroller 16mus 85C 16MHz 1K x 8
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os23
Number of Programmable I/O23
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8-16AI.

Mouser
Datasheet309 pages17 years ago
Jameco
Datasheet310 pages16 years ago
Sierra IC
Datasheet21 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA8-16AI.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA8-16AI provided by its distributors.

Contains Lead Non-RoHS Compliant Surface Mount FLASH Microcontroller 16mus 85C 16MHz 1K x 8
Microcontroller 8-Bit AVR RISC 8KB Flash 32-Pin TQFP
AVR 8K FLASH 512B EE 1K SRAM SPI/TWI ADC 5V - 16MHZ TQFP IND
Product Description Demo for Development.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA816AI

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins32
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os23
Number of Programmable I/O23
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8-16AI.

Mouser
Datasheet309 pages17 years ago
Jameco
Datasheet310 pages16 years ago
Sierra IC
Datasheet21 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements