Microchip ATMEGA64RZAV-10PU

AVR Z-link Bundle ATMEGA644V & AT86RF230-ZU - ATMEGA644V-10PU & AT86RF230-ZU
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins40
Weight5.953513 g
Technical
Access Time10 µs
Core ArchitectureAVR
Current - Receiving15.5 mA
Current - Transmitting16.5 mA
Data Bus Width8 b
Frequency2.4 GHz
InterfaceSPI
Max Frequency10 MHz
Max Operating Temperature85 °C
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels8
Number of GPIO32
Number of I/Os32
Number of Timers/Counters3
Operating Supply Voltage5.5 V
RAM Size4 kB
Sensitivity (dBm)-101 dBm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64RZAV-10PU.

Farnell
Datasheet98 pages16 years ago
Factory Futures
Datasheet23 pages26 years ago
Newark
Datasheet376 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA64RZAV-10PU.

Descriptions

Descriptions of Microchip ATMEGA64RZAV-10PU provided by its distributors.

AVR Z-Link BUNDLE ATMEGA644V & AT86RF230-ZU - ATMEGA644V-10PU & AT86RF230-ZU
RF Microcontrollers - MCU AVR Z-Link Bundle
Development Kits, Boards and Accessories AVR Z-Link Bundle
MCU ATMEGA644/AT86RF230 40-DIP
CHIPSET, 802.15.4, DIP40; Network / Frequency Band Type:IEEE802.15.4 / ZigBee; Interface Type:JTAG; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
Number of Pins40
Weight5.953513 g
Technical
Access Time10 µs
Core ArchitectureAVR
Current - Receiving15.5 mA
Current - Transmitting16.5 mA
Data Bus Width8 b
Frequency2.4 GHz
InterfaceSPI
Max Frequency10 MHz
Max Operating Temperature85 °C
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels8
Number of GPIO32
Number of I/Os32
Number of Timers/Counters3
Operating Supply Voltage5.5 V
RAM Size4 kB
Sensitivity (dBm)-101 dBm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64RZAV-10PU.

Farnell
Datasheet98 pages16 years ago
Factory Futures
Datasheet23 pages26 years ago
Newark
Datasheet376 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements