Microchip ATMEGA64L-8MQ

MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin MLF EP - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64L-8MQ.

Microchip
Datasheet15 pages26 years ago
Datasheet414 pages11 years ago
Factory Futures
Datasheet392 pages13 years ago
DigiKey
Datasheet391 pages16 years ago
Geoflip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
iiiC
Datasheet25 pages0 years ago

Inventory History

3 month trend:
+66.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA64L-8MQ.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA64L-8MQ provided by its distributors.

MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin MLF EP - Trays
8MHZ, QFN/MLF, EXT TEMP, GREEN
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA64L8MQ

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64L-8MQ.

Microchip
Datasheet15 pages26 years ago
Datasheet414 pages11 years ago
Factory Futures
Datasheet392 pages13 years ago
DigiKey
Datasheet391 pages16 years ago
Geoflip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
iiiC
Datasheet25 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements