Microchip ATMEGA6450V-8AU

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP - Trays
Production

Price and Stock

Technical Specifications

Physical
Case/PackageA
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Density512 kb
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os68
Number of Inputs68
Number of Outputs68
Number of Programmable I/O69
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA6450V-8AU.

_legacy Avnet
Datasheet362 pages12 years ago
element14 APAC
Datasheet29 pages12 years ago
Electro Sonic
Datasheet4 pages4 years ago
DigiKey
Datasheet353 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA6450V-8AU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA6450V-8AU provided by its distributors.

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP - Trays
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
8BIT MCU,64K FLASH,1.8V-5.5V,6450; Series:ATMEGA; Memory Size, Flash:64KB; EEPROM Size:2KB; Memory Size, RAM:4KB; No of I/O Lines:68; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:4; Clock Frequency:8MHz; Interface Type:JTAG, SPI, USART; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:6450; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:6450; Interrupts, External No. of:17; Logic Function Number:6450; Memory Size:64 K; Memory Size, Program Memory:64KB; Memory Type:FLASH; No. of Bits:8; No. of Inputs:68; No. of Outputs:68; Oscillator Type:RC Oscillator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA6450V8AU

Technical Specifications

Physical
Case/PackageA
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Density512 kb
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os68
Number of Inputs68
Number of Outputs68
Number of Programmable I/O69
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA6450V-8AU.

_legacy Avnet
Datasheet362 pages12 years ago
element14 APAC
Datasheet29 pages12 years ago
Electro Sonic
Datasheet4 pages4 years ago
DigiKey
Datasheet353 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements