Microchip ATMEGA329PV-10ANR

Mcu AVR 32K Flash 10MHZ 64TQFP
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageA
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
InterfaceSPI, UART, USART
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os54
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA329PV-10ANR.

SHENGYU ELECTRONICS
Datasheet25 pages26 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA329PV-10ANR.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA329PV-10ANR provided by its distributors.

MCU AVR 32K FLASH 10MHZ 64TQFP
10 MHz 105C Green TQFP T&R
IC MCU 8BIT 32KB FLASH 64TQFP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA329PV10ANR

Technical Specifications

Physical
Case/PackageA
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
InterfaceSPI, UART, USART
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os54
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA329PV-10ANR.

SHENGYU ELECTRONICS
Datasheet25 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements