Microchip ATMEGA324PV-10MU

ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time10 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PV-10MU.

Newark
Datasheet15 pages26 years ago
Farnell
Datasheet14 pages26 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet496 pages5 years ago
Future Electronics
Datasheet505 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet439 pages13 years ago
Components Direct
Datasheet439 pages13 years ago
SHENGYU ELECTRONICS
Datasheet439 pages14 years ago
Geoflip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+111%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA324PV-10MU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA324PV-10MU provided by its distributors.

ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - VQFN-44
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP
8-BIT AVR MICROCONTROLLER WITH 32K BYTES IN SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS
MCU, 8BIT, ATMEGA, 10MHZ, VQFN-44; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 324PV-10MU
  • ATMEGA324PV-10MU.
  • ATMEGA324PV10MU

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time10 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PV-10MU.

Newark
Datasheet15 pages26 years ago
Farnell
Datasheet14 pages26 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet496 pages5 years ago
Future Electronics
Datasheet505 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet439 pages13 years ago
Components Direct
Datasheet439 pages13 years ago
SHENGYU ELECTRONICS
Datasheet439 pages14 years ago
Geoflip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements