Microchip ATMEGA324PB-MNR

MCU 8-Bit Atmega324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin VQFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PB-MNR.

Electro Sonic
Datasheet443 pages6 years ago
Geoflip
Datasheet20 pages6 years ago
Microchip
Datasheet18 pages6 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+12.51%

Alternate Parts

Price @ 1000
$ 3.575
$ 1.79
Stock
139,963
56,967
Authorized Distributors
7
7
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA324PB-MNR.

Descriptions

Descriptions of Microchip ATMEGA324PB-MNR provided by its distributors.

MCU 8-Bit Atmega324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin VQFN T/R
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-44, RoHS
Microchip SCT
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44
20MHZ QFN/MFL Extended TEMP GREEN 5V T&R
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PB-MNR.

Electro Sonic
Datasheet443 pages6 years ago
Geoflip
Datasheet20 pages6 years ago
Microchip
Datasheet18 pages6 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements