Microchip ATMEGA324P-20AQ

MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os32
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324P-20AQ.

Electro Sonic
Datasheet496 pages5 years ago
Farnell
Datasheet456 pages6 years ago
TME
Datasheet15 pages26 years ago
Newark
Datasheet14 pages26 years ago
Geoflip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA324P-20AQ.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA324P-20AQ provided by its distributors.

MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP - Trays
20 MHz, TQFP, EXT TEMP, Green, 5V
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44
MCU AVR 32KB FLASH 20MHZ 44TQFP
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324P20AQ

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os32
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324P-20AQ.

Electro Sonic
Datasheet496 pages5 years ago
Farnell
Datasheet456 pages6 years ago
TME
Datasheet15 pages26 years ago
Newark
Datasheet14 pages26 years ago
Geoflip
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements