Microchip ATMEGA324A-PU

32KB 1.8V~5.5V AVR 20MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height4.445 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324A-PU.

element14 APAC
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Electro Sonic
Datasheet662 pages5 years ago
Geoflip
Datasheet672 pages4 years ago
Farnell
Datasheet586 pages11 years ago
_legacy Avnet
Datasheet584 pages11 years ago
TME
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-71.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA324A-PU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA324A-PU provided by its distributors.

32KB 1.8V~5.5V AVR 20MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP40
AVR® ATmega 20MHz 2KB RAM 32KB Flash 8-Bit Microcontroller - PDIP-40
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP W
MCU, 8BIT, ATMEGA, 20MHZ, DIP-40; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: ; Available until stocks are exhausted Alternative available
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = USART / Interfaces = SPI / Interfaces = JTAG / Interfaces = I²C / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 53.2 / Width mm = 14.7 / Height mm = 4.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324A-PU.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height4.445 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324A-PU.

element14 APAC
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Electro Sonic
Datasheet662 pages5 years ago
Geoflip
Datasheet672 pages4 years ago
Farnell
Datasheet586 pages11 years ago
_legacy Avnet
Datasheet584 pages11 years ago
TME
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements