Microchip ATMEGA32-16PU

32KB 4.5V~5.5V AVR 16MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Access Time16 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density256 kb
Frequency16 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM, FLASH
Manufacturer Package Identifier40P6 (REV B)
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage5 V
OrientationStraight
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.445 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32-16PU.

Upverter
Datasheet346 pages13 years ago
Newark
Datasheet21 pages19 years ago
Farnell
Datasheet346 pages14 years ago
Datasheet346 pages15 years ago
element14
Datasheet345 pages19 years ago
TME
Datasheet21 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages19 years ago

Inventory History

3 month trend:
+7.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA32-16PU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA32-16PU provided by its distributors.

32KB 4.5V~5.5V AVR 16MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller Atmega, 8 Bit AVR, 16MHZ, Flash 32KB, SRAM 2KB, EEPROM 1KB, Comp, 2.7-5.5V, -
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40
MCU 8-bit ATmega AVR RISC 32KB Flash 5V 40-Pin PDIP
ATMEGA32-16PU, 8bit AVR Microcontroller, 16MHz, 32 kB, 1024 B Flash, 40-Pin PDIP | Microchip Technology Inc. ATMEGA32-16PU
MCU, 8BIT, ATMEGA, 16MHZ, DIP-40; Product Range: AVR ATmega Family ATmega32 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega32 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size kB = 32 / Data Memory Size kB = 1 / RAM Memory Size kB = 2 / Interfaces = 1x UART / Interfaces = 1x SPI / Interfaces = 1x I²C / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 52.57 / Width mm = 15.24 / Height mm = 4.8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3216PU

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins40
Technical
Access Time16 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density256 kb
Frequency16 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM, FLASH
Manufacturer Package Identifier40P6 (REV B)
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage5 V
OrientationStraight
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.445 mm
Length52.58 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32-16PU.

Upverter
Datasheet346 pages13 years ago
Newark
Datasheet21 pages19 years ago
Farnell
Datasheet346 pages14 years ago
Datasheet346 pages15 years ago
element14
Datasheet345 pages19 years ago
TME
Datasheet21 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements