Microchip ATMEGA32-16MU

ATmega Series 32 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - VQFN-44
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Density256 kb
Frequency16 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32-16MU.

Newark
Datasheet21 pages19 years ago
Datasheet346 pages13 years ago
_legacy Avnet
Datasheet346 pages14 years ago
Datasheet346 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages19 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+128%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA32-16MU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA32-16MU provided by its distributors.

ATmega Series 32 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - VQFN-44
MCU, 8-Bit 32KB Flash 16MHz 5V MLF-44 | Microchip Technology Inc. ATMEGA32-16MU
MCU 8-bit ATmega AVR RISC 32KB Flash 5V 44-Pin VQFN EP
MCU, 8BIT, ATMEGA, 16MHZ, MLF-44; Product Range: AVR ATmega Family ATmega32 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: MLF; No. of I/O's: 32I
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:1K Bytes ;Input Output:32 ;Interface:2-Wire/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin MLF ;Programmable Memory:32K Bytes RAM Size:2K Bytes Speed:16 MHz Timers:2-8-bi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32-16MU.

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Density256 kb
Frequency16 MHz
Interface2-Wire, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os32
Number of Programmable I/O32
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1 mm
Length7.1 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32-16MU.

Newark
Datasheet21 pages19 years ago
Datasheet346 pages13 years ago
_legacy Avnet
Datasheet346 pages14 years ago
Datasheet346 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages19 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements