Microchip ATMEGA2561R231-AU

RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP100

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
Core ArchitectureAVR
Current - Receiving12.3 mA
Current - Transmitting14 mA
Data Bus Width8 b
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of GPIO54
RAM Size8 kB
Sensitivity (dBm)-101 dBm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2561R231-AU.

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA2561R231-AU.

Descriptions

Descriptions of Microchip ATMEGA2561R231-AU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP100
RF Microcontrollers - MCU ATmega 1280V-8AU AT86RF231-ZU
IC RF TXRX+MCU 802.15.4 64TQFP
ATMEGA1280V-8AU & AT86RF231-ZU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
Technical
Core ArchitectureAVR
Current - Receiving12.3 mA
Current - Transmitting14 mA
Data Bus Width8 b
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI
Max Operating Temperature85 °C
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of GPIO54
RAM Size8 kB
Sensitivity (dBm)-101 dBm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2561R231-AU.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements