Microchip ATMEGA2560V-8AU

MCU, 8-Bit 256KB Flash 8MHz 3.3/5V TQFP-100 | Microchip Technology Inc. ATMEGA2560V-8AU
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Access Time8 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density2 Mb
Frequency8 MHz
Interface2-Wire, EBI/EMI, I2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Manufacturer Package Identifier100A (REV C)
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of Bits8
Number of I2C Channels1
Number of I/Os86
Number of Inputs86
Number of Outputs86
Number of Programmable I/O86
Number of PWM Channels16
Number of SPI Channels1
Number of Timers/Counters6
Number of UART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2560V-8AU.

element14 APAC
Datasheet34 pages10 years ago
Datasheet449 pages17 years ago
Microchip
Datasheet436 pages3 years ago
TME
Datasheet448 pages16 years ago
Burklin Elektronik
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet447 pages11 years ago
element14
Datasheet444 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet37 pages16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA2560V-8AU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA2560V-8AU provided by its distributors.

MCU, 8-Bit 256KB Flash 8MHz 3.3/5V TQFP-100 | Microchip Technology Inc. ATMEGA2560V-8AU
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 8MHZ, TQFP-100, Product Range:AVR ATmega Family ATmega256X Seri
MCU 8-Bit ATmega RISC 256KB Flash 2.5 Volt3.3 Volt 5 Volt 100-Pin TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
ATmega Series 256 KB Flash 8 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-100
AVR microcontroller, 8 bit, 8 MHz, TQFP-100, ATMEGA2560V-8AU
FPGA Cyclone® III Family 119088 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
MICROCHIP - ATMEGA2560V-8AU - 8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega256X Series Microcontrollers, 8 MHz
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 86 No. of timers: 6 Extras: JTAG Package: TQFP-100 ADC resolution: 10 bit EEPROM: 4 KB Flash memory: 256 KB SRAM: 8 KB
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-100; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 256KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O'
Manufacturer Atmel ;Part No: ATMEGA2560V-8AU ;Minimum Operating Supply Voltage: 1.8 V ;Program Memory Size: 256 KB ;Family: ATmega2560V ;Supplier_Package: TQFP ;;Family Name: ATmega Number of Timers: 6 Program ;Memory ;Type: Flash Number of Programmable I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 2560V-8AU
  • ATMEGA2560V-8AU.
  • ATMEGA2560V8AU

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Access Time8 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density2 Mb
Frequency8 MHz
Interface2-Wire, EBI/EMI, I2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH
Manufacturer Package Identifier100A (REV C)
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of Bits8
Number of I2C Channels1
Number of I/Os86
Number of Inputs86
Number of Outputs86
Number of Programmable I/O86
Number of PWM Channels16
Number of SPI Channels1
Number of Timers/Counters6
Number of UART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2560V-8AU.

element14 APAC
Datasheet34 pages10 years ago
Datasheet449 pages17 years ago
Microchip
Datasheet436 pages3 years ago
TME
Datasheet448 pages16 years ago
Burklin Elektronik
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet447 pages11 years ago
element14
Datasheet444 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet37 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements