Microchip ATMEGA169-16AU

Lead Free ROHS3Compliant Surface Mount FLASH Microcontroller 16mus 85C 16MHz 1.05mm
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os54
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size1 kB
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169-16AU.

Augswan
Datasheet24 pages26 years ago
DigiKey
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA169-16AU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA169-16AU provided by its distributors.

Lead Free ROHS3Compliant Surface Mount FLASH Microcontroller 16mus 85C 16MHz 1.05mm
8BIT 16K FLASH LCD MCU, SMD, TQFP64; Series:ATMEGA; Memory Size, Flash:16KB; EEPROM size:512Byte; Memory size, RAM:1KB; I/O lines, No. of:53; ADC inputs, No. of:8; Timers, No. of:3; PWM Channels, No of:4; Frequency, clock:16MHz;
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MCU Family: AVR ATmega; MCU Series: ATmega16X; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 16MHz; Controller Family/Series: ATmega; EEPROM Memory Size: 512Byte; Flash Memory Size: 16KB; IC Generic Number: 169; Logic Function Number: 169; Memory Type: Flash; Microprocessor/Controller Features: High Performance, Low Power AVR® 8-Bit Microcontroller, Advanced RISC Architecture, 16K bytes of In-System Self-Programmable Flash, Optional Boot Code Section with Independent Lock Bits, In-System Programming by On-chip Boot Program; No. of ADC Inputs: 8; No. of Bits: 8bit; No. of External Interrupts: 17; No. of PWM Channels: 4; No. of Timers: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Access Time16 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os54
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size1 kB
Dimensions
Height1.05 mm
Length14.1 mm
Width14.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169-16AU.

Augswan
Datasheet24 pages26 years ago
DigiKey
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements