Microchip ATMEGA162V-8AU

MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-44 | Microchip Technology Inc. ATMEGA162V-8AU
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Density128 kb
Frequency8 MHz
InterfaceEBI/EMI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Bits8
Number of I/Os35
Number of Programmable I/O35
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA162V-8AU.

Future Electronics
Datasheet22 pages26 years ago
element14 APAC
Datasheet22 pages26 years ago
Microchip
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet22 pages26 years ago

Inventory History

3 month trend:
+631%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA162V-8AU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA162V-8AU provided by its distributors.

MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-44 | Microchip Technology Inc. ATMEGA162V-8AU
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP - Trays
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44
ATmega Series 16 KB Flash 1 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-44
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 35
A/D Inputs:0 ;Comparators:0 ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:35 ;Interface:SPI/UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:8 MHz Timers:2-8-bit,

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA162V-8AU.
  • ATMEGA162V8AU

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Density128 kb
Frequency8 MHz
InterfaceEBI/EMI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Bits8
Number of I/Os35
Number of Programmable I/O35
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA162V-8AU.

Future Electronics
Datasheet22 pages26 years ago
element14 APAC
Datasheet22 pages26 years ago
Microchip
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet22 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements