Microchip ATMEGA162V-8AI

Contains Lead Non-RoHS Compliant Surface Mount FLASH Microcontroller 8mus 85C 8MHz 1K x 8
Datasheet

Technical Specifications

Physical
Case/PackageA
MountSurface Mount
Number of Pins44
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceEBI/EMI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA162V-8AI.

Arrow Electronics
Datasheet22 pages26 years ago
DigiKey
Datasheet325 pages17 years ago
SHENGYU ELECTRONICS
Datasheet19 pages26 years ago

Alternate Parts

Price @ 1000
$ 7.19
$ 7.19
Stock
60,047
154,671
154,671
Authorized Distributors
0
7
7
Case/Package
A
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
35
21
21
Interface
EBI/EMI, SPI, UART, USART
EBI/EMI, I2C, IrDA, LIN, SPI, UART, USART
EBI/EMI, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA162V-8AI.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA162V-8AI provided by its distributors.

Contains Lead Non-RoHS Compliant Surface Mount FLASH Microcontroller 8mus 85C 8MHz 1K x 8
Microcontroller 8-Bit AVR RISC 16KB Flash 44-Pin TQFP
AVR 16K FLSH 512B EE 1K SRAM SPI/UART/TWI 1.8V - 8MHZ TQFP I
8-BIT FLASH 8 MHz RISC MICROCONTROLLER PQFP44
IC MCU AVR 16K 1.8V 8MHZ 44-TQFP
IC MCU 32BIT 256KB FLASH 100LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageA
MountSurface Mount
Number of Pins44
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceEBI/EMI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA162V-8AI.

Arrow Electronics
Datasheet22 pages26 years ago
DigiKey
Datasheet325 pages17 years ago
SHENGYU ELECTRONICS
Datasheet19 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements