Cooper Bussmann ATM-7-1/2LP

Fuse Blade Fast Acting 7.5A 32V Socket 10.92 X 3.81 X 16.31mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
MountHolder
Number of Pins2
Weight1.814369 g
Technical
Current Rating7.5 A
Max Voltage Rating (DC)32 V
PackagingBulk
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Height3.81 mm
Length10.92 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann ATM-7-1/2LP.

Sager Electronics
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann ATM-7-1/2LP.

Related Parts

Descriptions

Descriptions of Cooper Bussmann ATM-7-1/2LP provided by its distributors.

Fuse Blade Fast Acting 7.5A 32V Socket 10.92 X 3.81 X 16.31mm
Fuse Blade 7.5A 32V Fast 2-Pin Socket
ATM-7-1/2LP Cooper Bussmann LOW PROFILE MINI FUSE
FUSE AUTO 7.5A 32VDC BLADE MINI
Automotive Fuses LOW PROFILE MINIFUSE
COOPER BUSSMANN ATM-7-1/2LP Fuse, 7-1/2A, Nonindicating, ATM, 32VDC, PK 5. More details: Fuse, 7-1/2 Fuse Amps, Nonindicating, ATM Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Blade Body Style, Interrupt Rating 1kA at 32VDC, Length 0.64 In., Width 0.43 In., Depth 0.15 In., Color Code Brown, Standards RoHS 2002/95/EC, Functionally Equal To Ferraz AF2, Package Quantity 5

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM-7-1-2LP

Technical Specifications

Physical
ColorBrown
MountHolder
Number of Pins2
Weight1.814369 g
Technical
Current Rating7.5 A
Max Voltage Rating (DC)32 V
PackagingBulk
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Height3.81 mm
Length10.92 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann ATM-7-1/2LP.

Sager Electronics
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant