Cooper Bussmann ATM-25

Automotive Fuse, Fast Acting, 25 A, ATM Series, Not Rated, 32V DC, 41/64" L x 7/16" W x 5/32" D
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, Plastic
ColorClear
MountHolder, Socket
Number of Pins2
Technical
Current Rating25 A
Max Voltage Rating (DC)32 V
Schedule B8536100040
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Height8.8138 mm
Length10.922 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann ATM-25.

Electro Sonic
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-13.95%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann ATM-25.

Related Parts

Descriptions

Descriptions of Cooper Bussmann ATM-25 provided by its distributors.

Automotive Fuse, Fast Acting, 25 A, ATM Series, Not Rated, 32V DC, 41/64" L x 7/16" W x 5/32" D
Fuse Blade Fast Acting 25A 32V Socket 10.92 X 3.81 X 8.75mm Polyamide Tin Automotive
Electric Fuse, Fast Blow, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM25

Technical Specifications

Physical
Body MaterialBrass, Plastic
ColorClear
MountHolder, Socket
Number of Pins2
Technical
Current Rating25 A
Max Voltage Rating (DC)32 V
Schedule B8536100040
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Height8.8138 mm
Length10.922 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann ATM-25.

Electro Sonic
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant