Atmel ATF750CL-15JI

Electronically Erasable Programmable Logic Devices - EEPLDS 750 GATE, LOW POWER - 15NS, 28
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageJ
MountSurface Mount
Number of Pins28
Technical
Frequency71 MHz
Max Frequency71 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Gates750
Number of I/Os10
Number of Macrocells10
Number of Programmable I/O10
Operating Supply Voltage5 V
Propagation Delay15 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Atmel ATF750CL-15JI.

DigiKey
Datasheet21 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF750CL-15JI.

Descriptions

Descriptions of Atmel ATF750CL-15JI provided by its distributors.

Electronically Erasable Programmable Logic Devices - EEPLDS 750 GATE, LOW POWER - 15NS, 28
IC CPLD 10MC 15NS 28PLCC

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMEL/MICROCHIP
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF750CL15JI

Technical Specifications

Physical
Case/PackageJ
MountSurface Mount
Number of Pins28
Technical
Frequency71 MHz
Max Frequency71 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Gates750
Number of I/Os10
Number of Macrocells10
Number of Programmable I/O10
Operating Supply Voltage5 V
Propagation Delay15 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Atmel ATF750CL-15JI.

DigiKey
Datasheet21 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago