Atmel ATF22V10CZ-15XC

SPLD ATF22V10CZ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin TSSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageX
MountSurface Mount
Number of Pins24
Technical
Max Frequency83.3 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current150 mA
Number of Macrocells10
Propagation Delay15 ns

Documents

Download datasheets and manufacturer documentation for Atmel ATF22V10CZ-15XC.

_legacy Avnet
Datasheet19 pages26 years ago
Datasheet20 pages26 years ago
DigiKey
Datasheet20 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF22V10CZ-15XC.

Descriptions

Descriptions of Atmel ATF22V10CZ-15XC provided by its distributors.

SPLD ATF22V10CZ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin TSSOP
Electronically Erasable Programmable Logic Devices - EEPLDS 500 GATE, HI SPD, ZERO PWR, 5V-15NS
IC PLD 10MC 15NS 24TSSOP

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMEL/MICROCHIP
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10CZ15XC

Technical Specifications

Physical
Case/PackageX
MountSurface Mount
Number of Pins24
Technical
Max Frequency83.3 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current150 mA
Number of Macrocells10
Propagation Delay15 ns

Documents

Download datasheets and manufacturer documentation for Atmel ATF22V10CZ-15XC.

_legacy Avnet
Datasheet19 pages26 years ago
Datasheet20 pages26 years ago
DigiKey
Datasheet20 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago