Microchip ATF22V10CQZ-20SI

SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC
Datasheet

Technical Specifications

Physical
Case/PackageS
MountSurface Mount
Number of Pins24
Technical
Access Time20 ns
Frequency50 MHz
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current80 mA
Number of Macrocells10
Propagation Delay20 ns

Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10CQZ-20SI.

Verical
Datasheet20 pages26 years ago
Datasheet19 pages26 years ago
SHENGYU ELECTRONICS
Datasheet19 pages26 years ago
DigiKey
Datasheet20 pages26 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATF22V10CQZ-20SI.

Related Parts

Descriptions

Descriptions of Microchip ATF22V10CQZ-20SI provided by its distributors.

SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC
Electronically Erasable Programmable Logic Devices - EEPLDS 500 Gate High Speed
EEPLD SOIC-24 Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 20ns, PAL-Type, CMOS, PDSO24

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10CQZ20SI

Technical Specifications

Physical
Case/PackageS
MountSurface Mount
Number of Pins24
Technical
Access Time20 ns
Frequency50 MHz
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current80 mA
Number of Macrocells10
Propagation Delay20 ns

Documents

Download datasheets and manufacturer documentation for Microchip ATF22V10CQZ-20SI.

Verical
Datasheet20 pages26 years ago
Datasheet19 pages26 years ago
SHENGYU ELECTRONICS
Datasheet19 pages26 years ago
DigiKey
Datasheet20 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements