Atmel ATF22V10C-7PC

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz EECMOS Technology 5V 24-Pin PDIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Access Time7 ns
Frequency7 GHz
Max Frequency166 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Macrocells10

Documents

Download datasheets and manufacturer documentation for Atmel ATF22V10C-7PC.

Mouser
Datasheet22 pages26 years ago
Sierra IC
Datasheet18 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF22V10C-7PC.

Descriptions

Descriptions of Atmel ATF22V10C-7PC provided by its distributors.

SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz EECMOS Technology 5V 24-Pin PDIP
Electronically Erasable Programmable Logic Devices - EEPLDS 500 GATE SPLD,5V,7NS
IC PLD 10MC 7.5NS 24DIP
High- Performance EE PLD

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF22V10C7PC

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Access Time7 ns
Frequency7 GHz
Max Frequency166 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Macrocells10

Documents

Download datasheets and manufacturer documentation for Atmel ATF22V10C-7PC.

Mouser
Datasheet22 pages26 years ago
Sierra IC
Datasheet18 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago