Atmel ATF22LV10CQZ-30PI

IC Pld 10MC 30NS 24DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins24
Technical
Access Time30 ns
Frequency30 GHz
Max Frequency33.3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Macrocells10

Documents

Download datasheets and manufacturer documentation for Atmel ATF22LV10CQZ-30PI.

DigiKey
Datasheet19 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF22LV10CQZ-30PI.

Descriptions

Descriptions of Atmel ATF22LV10CQZ-30PI provided by its distributors.

IC PLD 10MC 30NS 24DIP

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins24
Technical
Access Time30 ns
Frequency30 GHz
Max Frequency33.3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Macrocells10

Documents

Download datasheets and manufacturer documentation for Atmel ATF22LV10CQZ-30PI.

DigiKey
Datasheet19 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago