Atmel ATF20V8B-10SI

IC Pld 8MC 10NS 24SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageS
MountSurface Mount
Number of Pins24
Technical
Access Time10 ns
Frequency10 GHz
Max Frequency83 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current55 mA
Number of Macrocells8

Documents

Download datasheets and manufacturer documentation for Atmel ATF20V8B-10SI.

DigiKey
Datasheet22 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF20V8B-10SI.

Descriptions

Descriptions of Atmel ATF20V8B-10SI provided by its distributors.

IC PLD 8MC 10NS 24SOIC
FLASH PLD 10 ns PDSO24

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
Case/PackageS
MountSurface Mount
Number of Pins24
Technical
Access Time10 ns
Frequency10 GHz
Max Frequency83 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current55 mA
Number of Macrocells8

Documents

Download datasheets and manufacturer documentation for Atmel ATF20V8B-10SI.

DigiKey
Datasheet22 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago