Atmel ATF16V8BQ-10PC

Electronically Erasable Programmable Logic Devices - EEPLDS 250 GATE, QRTR PWR- 10NS, QTR PWR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Weight2.259996 g
Technical
Access Time10 ns
Frequency10 GHz
Max Frequency83 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of I/Os8
Number of Macrocells8
Operating Supply Current40 mA
Operating Supply Voltage5 V
Propagation Delay10 ns
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Atmel ATF16V8BQ-10PC.

Sierra IC
Datasheet26 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF16V8BQ-10PC.

Descriptions

Descriptions of Atmel ATF16V8BQ-10PC provided by its distributors.

Electronically Erasable Programmable Logic Devices - EEPLDS 250 GATE, QRTR PWR- 10NS,QTR PWR
IC PLD 8CELL QTR PWR 10NS 20DIP

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8BQ10PC

Technical Specifications

Physical
Case/PackagePDIP
Weight2.259996 g
Technical
Access Time10 ns
Frequency10 GHz
Max Frequency83 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of I/Os8
Number of Macrocells8
Operating Supply Current40 mA
Operating Supply Voltage5 V
Propagation Delay10 ns
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Atmel ATF16V8BQ-10PC.

Sierra IC
Datasheet26 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago