Atmel ATF16LV8C-15SI

IC Pld 8MC 15NS 20SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageS
MountSurface Mount
Number of Pins20
Technical
Access Time15 ns
Frequency15 GHz
Max Frequency62.5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Macrocells8

Documents

Download datasheets and manufacturer documentation for Atmel ATF16LV8C-15SI.

DigiKey
Datasheet15 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.31
$ 1.31
Stock
1
122,548
122,548
Authorized Distributors
0
1
1
Case/Package
S
S
S
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
15 GHz
62.5 MHz
62.5 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF16LV8C-15SI.

Descriptions

Descriptions of Atmel ATF16LV8C-15SI provided by its distributors.

IC PLD 8MC 15NS 20SOIC
Contact for details

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
Case/PackageS
MountSurface Mount
Number of Pins20
Technical
Access Time15 ns
Frequency15 GHz
Max Frequency62.5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Macrocells8

Documents

Download datasheets and manufacturer documentation for Atmel ATF16LV8C-15SI.

DigiKey
Datasheet15 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago