Atmel ATF1504AS-7QC100

IC Cpld 64MC 7.5NS 100QFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency166.7 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates1500
Number of I/Os64
Number of Macrocells64
Number of Programmable I/O64
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Atmel ATF1504AS-7QC100.

DigiKey
Datasheet35 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF1504AS-7QC100.

Descriptions

Descriptions of Atmel ATF1504AS-7QC100 provided by its distributors.

IC CPLD 64MC 7.5NS 100QFP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS7QC100

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency166.7 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates1500
Number of I/Os64
Number of Macrocells64
Number of Programmable I/O64
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Atmel ATF1504AS-7QC100.

DigiKey
Datasheet35 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago