Atmel ATF1504AS-10AC100

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 100-Pin TQFP
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency125 MHz
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates1500
Number of I/Os64
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Programmable I/O64
Operating Supply Voltage5 V
Propagation Delay10 ns
Speed Grade10
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Atmel ATF1504AS-10AC100.

_legacy Avnet
Datasheet35 pages26 years ago

Alternate Parts

Price @ 1000
$ 4.6
Stock
39,229
4,527
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
100
-
Propagation Delay
10 ns
-
Number of Macrocells
64
-
Number of Logic Blocks (LABs)
4
-
Number of I/Os
64
-
Memory Type
EEPROM
-
Max Frequency
125 MHz
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATF1504AS-10AC100.

Descriptions

Descriptions of Atmel ATF1504AS-10AC100 provided by its distributors.

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 100-Pin TQFP
CPLD 64 MACROCELL w/ ISP STD POWER 5V - 10NS 100 TQFP COM TE
Electronically Erasable Programmable Logic Devices - EEPLDS CPLD, 64 MACROCELL, w/ISP, STD PWR, 5V

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMEL/MICROCHIP
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1504AS10AC100

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency125 MHz
Max Frequency125 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates1500
Number of I/Os64
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Programmable I/O64
Operating Supply Voltage5 V
Propagation Delay10 ns
Speed Grade10
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Atmel ATF1504AS-10AC100.

_legacy Avnet
Datasheet35 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago