Avago ATF-531P8-TR1

RF JFET Transistors Transistor GaAs High Linearity
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)300 mA
Current Rating300 mA
Drain to Source Voltage (Vdss)7 V
Frequency2 GHz
Gain20 dB
Gate to Source Voltage (Vgs)1 V
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Noise Figure0.6 dB
PackagingTape & Reel
Power Dissipation1 W
Test Current135 mA
Test Voltage4 V
Voltage Rating7 V
Voltage Rating (DC)4 V

Documents

Download datasheets and manufacturer documentation for Avago ATF-531P8-TR1.

Newark
Datasheet15 pages15 years ago
iiiC
Datasheet15 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago ATF-531P8-TR1.

Descriptions

Descriptions of Avago ATF-531P8-TR1 provided by its distributors.

RF JFET Transistors Transistor GaAs High Linearity
Trans JFET 7V 300mA 8-Pin LPCC T/R
C BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET, MO-229, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFP-N, LCC-8
RF Bipolar Transistor; Transistor Type:RF Bipolar; Package/Case:8-LPCC; Power Dissipation, Pd:1W; Output Third Order Intercept Point, IP3:38dB; Frequency Max:6GHz; Frequency Min:0.05GHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF-531P8-TR-1
  • ATF531P8TR1

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)300 mA
Current Rating300 mA
Drain to Source Voltage (Vdss)7 V
Frequency2 GHz
Gain20 dB
Gate to Source Voltage (Vgs)1 V
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Noise Figure0.6 dB
PackagingTape & Reel
Power Dissipation1 W
Test Current135 mA
Test Voltage4 V
Voltage Rating7 V
Voltage Rating (DC)4 V

Documents

Download datasheets and manufacturer documentation for Avago ATF-531P8-TR1.

Newark
Datasheet15 pages15 years ago
iiiC
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant