Microchip ATEXTWIFI

Wi-Fi Extension Board for 32 Bit AVR UC3 Microcontrollers
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageModule
Technical
Core ArchitectureAVR
Evaluation KitYes
Frequency2.4 GHz
InterfaceUSB
Operating Supply Voltage5 V
Schedule B8517620050

Documents

Download datasheets and manufacturer documentation for Microchip ATEXTWIFI.

element14 APAC
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATEXTWIFI.

Related Parts

Descriptions

Descriptions of Microchip ATEXTWIFI provided by its distributors.

Wi-Fi Extension Board for 32 Bit AVR UC3 Microcontrollers
ATMEL ATEXTWIFI EXT BOARD, WIFI, 802.11B, FOR AVR
HDG104 802.11 Wireless LAN Development Kit
BOARD EVAL 802.11B/G WIFI HDG104
KIT, EVAL, WIFI, AVR32, SPB104; Silicon Manufacturer:Atmel; Kit Contents:Board; SVHC:No SVHC (18-Jun-2012); Core Architecture:AVR; Core Sub-Architecture:AVR32; Kit Features:SD Card Form Factor, HDG104 WLAN Module; MCU Supported Families:AVR32; Tool / Board Applications:Microcontroller; Type:Extension Board

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
Technical
Core ArchitectureAVR
Evaluation KitYes
Frequency2.4 GHz
InterfaceUSB
Operating Supply Voltage5 V
Schedule B8517620050

Documents

Download datasheets and manufacturer documentation for Microchip ATEXTWIFI.

element14 APAC
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements