Microchip ATECC508A-MAHDA-T

EEPROM Serial-I2C 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin UDFNT/R - Tape and Reel
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierC04-21355-Q4B
Min Operating Temperature-40 °C
Min Supply Voltage2 V
PackagingCut Tape
Schedule B8542310000
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Microchip ATECC508A-MAHDA-T.

Future Electronics
Datasheet14 pages8 years ago
Datasheet14 pages9 years ago
Electro Sonic
Datasheet109 pages6 years ago
Microchip
Datasheet29 pages6 years ago
Upverter
Technical Drawing3 pages21 years ago

Inventory History

3 month trend:
+0.84%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATECC508A-MAHDA-T.

Related Parts

Descriptions

Descriptions of Microchip ATECC508A-MAHDA-T provided by its distributors.

EEPROM Serial-I2C 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin UDFNT/R - Tape and Reel
ATECC508A Series 5.5 V 1 MHz SMT CryptoAuthentication Device - UDFN-8
Cap Film 1uF 400V PP 5% (30 X 12 X 25mm) Radial 27.5mm 105C Loose in Box
Accessories, 10.5Kb, 2Vcc to 5.5Vcc, -40deg C to 85deg C, UDFN-8, RoHS
Microchip SCT
CRYPTO PRODUCTS, ECDH SECURITY PROTOCOL, ECDSA SIGN IN AUTH
ECDH/ECC10Kb, 8ld UDFN I2C, T&R
IC EEPROM CRYPTO 10KB I2C 8UDFN
Authenticator CMOS 10KB 8-Pin UDFN EP T/R
Crypto Authentication Device, I2C, Udfn; Ic Function:Cryptoauthentication; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Ic Package Type:Udfn; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Microchip ATECC508A-MAHDA-T
AUTHENTICATION CHIP I2C 8-UDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
InterfaceI2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierC04-21355-Q4B
Min Operating Temperature-40 °C
Min Supply Voltage2 V
PackagingCut Tape
Schedule B8542310000
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Microchip ATECC508A-MAHDA-T.

Future Electronics
Datasheet14 pages8 years ago
Datasheet14 pages9 years ago
Electro Sonic
Datasheet109 pages6 years ago
Microchip
Datasheet29 pages6 years ago
Upverter
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements