Cooper Bussmann ATC-2

Fuse Blade Fast Acting 2A 32V Socket 19.3 X 5.25 X 12.5mm Automotive UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPC, Plastic
ColorGrey
MountHolder, Socket
Number of Pins2
Weight2.721554 g
Technical
Current2 A
Current Rating2 A
Fuse Current2 A
Max Operating Temperature100 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Depth5.25 mm
Height12.4968 mm
Length19.3 mm
Width5.2578 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann ATC-2.

Newark
Datasheet1 page14 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet2 pages10 years ago
Gerber
Datasheet1 page22 years ago

Inventory History

3 month trend:
+232%

Alternate Parts

Price @ 1000
$ 1.935
$ 0.839
$ 0.839
Stock
18,721
18,987
18,987
Authorized Distributors
14
17
17
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann ATC-2.

Related Parts

Descriptions

Descriptions of Cooper Bussmann ATC-2 provided by its distributors.

Fuse Blade Fast Acting 2A 32V Socket 19.3 X 5.25 X 12.5mm Automotive UL
Electric Fuse, Fast Blow, 2A, 32VDC, 1000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT
FUSE, BLADE, 2A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:2A; Voltage Rating VDC:32V; Product Range:ATC Series; Body Material:Plastic; Colour Code:Grey; Fuse Size:12.5mm x 19.3mm x 5.25mm; Fuse Terminals:Blade RoHS Compliant: Yes
COOPER BUSSMANN ATC-2 Fuse, 2A, Nonindicating, ATC, 32VDC. More details: Fuse, 2 Fuse Amps, Nonindicating, ATC Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Blade Body Style, Interrupt Rating 1kA at 32VDC, Length 3/4 In., Width 3/4 In., Depth 0.207 In., Color Code Gray, Standards UL Recognized Guide JFHR2, File E56412, Functionally Equal To Ferraz AF

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATC2

Technical Specifications

Physical
Body MaterialPC, Plastic
ColorGrey
MountHolder, Socket
Number of Pins2
Weight2.721554 g
Technical
Current2 A
Current Rating2 A
Fuse Current2 A
Max Operating Temperature100 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Depth5.25 mm
Height12.4968 mm
Length19.3 mm
Width5.2578 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann ATC-2.

Newark
Datasheet1 page14 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet2 pages10 years ago
Gerber
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCNo SVHC
RoHSCompliant