TDK ATB322524-0110

Power Transformer 1: 10 500Vrms Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
DC Resistance (DCR)60 Ω
Inductance7 µH
Isolation Voltage500 V
Lead/Base StyleSolder
Max DC Current700 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Turns Ratio1:10
Dimensions
Depth2.4 mm
Height2.4 mm
Height - Seated (Max)2.4 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK ATB322524-0110.

Upverter
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Factory Futures
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK ATB322524-0110.

Descriptions

Descriptions of TDK ATB322524-0110 provided by its distributors.

Power Transformer 1: 10 500Vrms Surface Mount
TRANSFORMER STEP-UP 7 UH
Tape And Reel |Tdk ATB322524-0110

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATB322524-0110.

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
DC Resistance (DCR)60 Ω
Inductance7 µH
Isolation Voltage500 V
Lead/Base StyleSolder
Max DC Current700 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Turns Ratio1:10
Dimensions
Depth2.4 mm
Height2.4 mm
Height - Seated (Max)2.4 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK ATB322524-0110.

Upverter
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Factory Futures
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant