Microchip ATAES132-SH-ER

EEPROM Serial 32K-bit 2K x 16 3.3V/5V 8-Pin SOIC W Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Density32 kb
Frequency1 MHz
Interface2-Wire, I2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ATAES132-SH-ER.

Upverter
Datasheet16 pages11 years ago
Datasheet171 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATAES132-SH-ER.

Descriptions

Descriptions of Microchip ATAES132-SH-ER provided by its distributors.

EEPROM Serial 32K-bit 2K x 16 3.3V/5V 8-Pin SOIC W Bulk
IC EEPROM 32K I2C 1MHZ 8SOIC
IC AUTHENTICATION CHIP 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Density32 kb
Frequency1 MHz
Interface2-Wire, I2C, Serial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip ATAES132-SH-ER.

Upverter
Datasheet16 pages11 years ago
Datasheet171 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements