Microchip ATADAPCAN01

Module Intended For Use With The STK500 And STK501 Starter Kits
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Core ArchitectureAVR
Evaluation KitYes
InterfaceCAN

Documents

Download datasheets and manufacturer documentation for Microchip ATADAPCAN01.

Newark
Datasheet6 pages21 years ago

Inventory History

3 month trend:
-3.85%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATADAPCAN01.

Related Parts

Descriptions

Descriptions of Microchip ATADAPCAN01 provided by its distributors.

Module Intended For Use With The STK500 And STK501 Starter Kits
AT90CAN128 CAN add-on for STK500 and STK501 Silicon Manufacturer: Atmel Core Architecture: AVR Silicon Core Number: AT90CAN128 For Use With: AVR AT90CAN128 Device Kit Contents: Board Docs Features: CAN Transceivers
EXT BOARD, CAN, FOR STK500, STK501; Silicon Manufacturer: Atmel; Core Architecture: AVR; Core Sub-Architecture: -; Silicon Core Number: AT90CAN128; Silicon Family Name: -; For Use With: Atmel STK500 & STK501 Development Boards; Kit Contents: Add-on Board AT90CAN128; Product Range: -; SVHC: No SVHC (15-Jan-2018); Development Tool Type: Hardware / Software - Extension Module; Features: Built-in CAN Controller, 64pin TQFP Package, Requires STK500 & STK501 Development Boards; Kit Features: CAN Transceiver, Termination Option and Seamlessly Connect STK500 Development Environment to CAN Bus; Supported Devices: STK500, STK501, AT90CAN128; Type: Expansion Module for Development Board

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATADAP-CAN01

Technical Specifications

Physical
Case/PackageModule
Technical
Core ArchitectureAVR
Evaluation KitYes
InterfaceCAN

Documents

Download datasheets and manufacturer documentation for Microchip ATADAPCAN01.

Newark
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements