Microchip AT93C46DN-SP25-B

EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 Automotive 8-Pin SOIC Bulk

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Density1 kb
Frequency1 MHz
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip AT93C46DN-SP25-B.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT93C46DN-SP25-B.

Descriptions

Descriptions of Microchip AT93C46DN-SP25-B provided by its distributors.

EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 Automotive 8-Pin SOIC Bulk
IC EEPROM 1KBIT 3-WIRE 8SOIC
AT93C46 - EEPROM, 64X16, SERIAL
64KB 4-CSP I2C 1.65V BYTE7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Density1 kb
Frequency1 MHz
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip AT93C46DN-SP25-B.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements