Microchip AT93C46DN-SH-T

EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time1 µs
Density1 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current500 µA
Operating Supply Voltage5 V
PackagingTape & Reel
Schedule B8542310000
Dimensions
Height1.5 mm
Length5.05 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT93C46DN-SH-T.

Microchip
Datasheet36 pages4 years ago
Datasheet27 pages4 years ago
Newark
Datasheet21 pages13 years ago
element14 APAC
Datasheet21 pages26 years ago
Master Electronics
Datasheet36 pages4 years ago
Future Electronics
Datasheet18 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+47.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT93C46DN-SH-T.

Related Parts

Descriptions

Descriptions of Microchip AT93C46DN-SH-T provided by its distributors.

EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
AT93C46D Series 1 Kb (128 x 8/64 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8
EEPROM SERL-3WIRE 1KBIT 128X8/64X16 2.5V/3.3V/5V 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT93C46DN-SH-T.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time1 µs
Density1 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current500 µA
Operating Supply Voltage5 V
PackagingTape & Reel
Schedule B8542310000
Dimensions
Height1.5 mm
Length5.05 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT93C46DN-SH-T.

Microchip
Datasheet36 pages4 years ago
Datasheet27 pages4 years ago
Newark
Datasheet21 pages13 years ago
element14 APAC
Datasheet21 pages26 years ago
Master Electronics
Datasheet36 pages4 years ago
Future Electronics
Datasheet18 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements