Atmel AT91SAM9261S-CJ

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
AT91SAM9261S-CJContact
>1wk

Technical Specifications

Physical
MountSurface Mount
Number of Pins217
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency190 MHz
Interface2-Wire, I2S, SPI, USART, USB
Max Frequency190 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Programmable I/O96
Number of Timers/Counters4
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for Atmel AT91SAM9261S-CJ.

_legacy Avnet
Datasheet39 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel AT91SAM9261S-CJ.

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMEL/MICROCHIP
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
MountSurface Mount
Number of Pins217
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency190 MHz
Interface2-Wire, I2S, SPI, USART, USB
Max Frequency190 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Programmable I/O96
Number of Timers/Counters4
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for Atmel AT91SAM9261S-CJ.

_legacy Avnet
Datasheet39 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago