Microchip AT91SAM7S32-AU-001

IC Mcu 16/32 Bit 32KB Flsh 48LQFP
Datasheet

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Access Time55 µs
Core ArchitectureARM
Data Bus Width32 b
Density256 kb
Frequency55 MHz
InterfaceI2C, I2S, SPI, UART, USART, USB
Max Frequency55 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits32
Number of I/Os21
Number of Programmable I/O32
Number of PWM Channels4
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size8 kB
TerminationSMD/SMT
Dimensions
Length7 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S32-AU-001.

SHENGYU ELECTRONICS
Datasheet50 pages26 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet50 pages26 years ago
DigiKey
Datasheet600 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT91SAM7S32-AU-001.

Related Parts

Descriptions

Descriptions of Microchip AT91SAM7S32-AU-001 provided by its distributors.

IC MCU 16/32BIT 32KB FLSH 48LQFP
A/D Inputs:8-Channels, 10-Bit ;Comparators:0 ;EEPROM Memory:0 Bytes ;Input Output:32 ;Interface:I2C/I2S/SPI/SSC/TWI/UART/USB ;IOs:32 ;Memory Type:Flash ;Number of Bits::32 ;Package Type:48-pin LQFP ;Programmable Memory:32K Bytes RAM Size:8K Bytes Speed:55
32BIT SMART ARM7 32K FLASH, 91SAM7; Controller Family/Series:AT91; RAM Memory Size:8KB; No. of Timers:3; No. of PWM Channels:4; Digital IC Case Style:LQFP; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Clock Frequency:55MHz; Flash Memory Size:32KB; IC Generic Number:91SAM7; Interface Type:I2C, TWI, SPI, USART; Logic Function Number:7; Memory Size:32KB; Memory Type:FLASH; Microprocessor/Controller Features:2x UART, SPI, SSC; No. of ADC Inputs:8; No. of Bits:32; No. of I/O's:21; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:32KB; RAM Size:8KB; Serial Comms:2x UART, SPI, SSC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S32AU-001
  • AT91SAM7S32AU001

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Access Time55 µs
Core ArchitectureARM
Data Bus Width32 b
Density256 kb
Frequency55 MHz
InterfaceI2C, I2S, SPI, UART, USART, USB
Max Frequency55 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits32
Number of I/Os21
Number of Programmable I/O32
Number of PWM Channels4
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size8 kB
TerminationSMD/SMT
Dimensions
Length7 mm

Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S32-AU-001.

SHENGYU ELECTRONICS
Datasheet50 pages26 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet50 pages26 years ago
DigiKey
Datasheet600 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements