Atmel AT90USBKEY

AT90USBKEY - AT90USB1287 MCU Eval Kit

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
58M3865 0 ··
USD
19.99 19.99 19.99 19.99 19.99
Farnell
1455078 230 Buy Now »
GBP
21.00 21.00 21.00 21.00 21.00
element14 APAC
1455078 59 Buy Now »
SGD
70.08 66.27 66.27 66.27 66.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
ATMEL-AT90USBKEY 100 Buy Now »
USD
28.13 27.01 24.91 24.91 24.91
Ewing Components
AT90USBKEY 7,004 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AT90USBKEY Contact ··

Descriptions

EVALUATION KIT, AVR, USB; Development Tool Type:Demonstration Kit; Supported Families:AT90USB; Supported Devices:AT90USB1287; Tool / Board Application:Evaluation; Base Number:90; Type:Demonstration Board ;RoHS Compliant: Yes
Newark
EVALUATION KIT, AVR, USB; Silicon Manufacturer:Atmel; Core Architecture:AVR; Core Sub-Architecture:AVRUSB; Silicon Core Number:AT90USB; Kit Contents:Board; Features:USB Software Interface for Device Firmware Upgrade, Temperature Sensor, Serial Dataflash Memories; SVHC:No SVHC (18-Jun-2012); Base Number:90; Development Tool Type:Demonstration Kit; Kit Features:AVR Studio Software, JTAG Interface, On-board RESET Button, On-board HWB Button, Serial Interface; MCU Supported Families:AT90USB; Supported Devices:AT90USB1287; Tool / Board Application:Evaluation; Tool / Board Applications:General Purpose MCU; Type:Demonstration Board
element14 APAC
EVALUATION KIT, AVR, USB; Type:Demonstration Board; Supported Families:AT90USB; Tool / Board Applications:General Purpose MCU; Development Tool Type:Demonstration Kit; Supported Devices:AT90USB1287; Tool / Board Application:Evaluation; Base Number:90
Farnell
AT90USBKEY - AT90USB1287 MCU Eval Kit
TodayComponents

Technical Specifications

Core Architecture AVR
Number of Bits 8
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant

Documents

Digi-Key
Datasheet 22 pages 10 years ago
Farnell
Datasheet 3 pages 6 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 4 years ago
Reach Statement

Images

Alternate Names

ATM AT90USBKEY
ATMEL CORP AT90USBKEY
ATML AT90USBKEY
ATMEL CORPORATION AT90USBKEY
AMTEL AT90USBKEY
ATME AT90USBKEY
ATMEGA AT90USBKEY
ATNEL AT90USBKEY
ATMEL COR AT90USBKEY
ATMEL INC AT90USBKEY
Atmel Semiconductor AT90USBKEY
Atmel Wireless & Microcontrollers AT90USBKEY
ATMAL AT90USBKEY
ATMEL SAR AT90USBKEY
ATMEL MIL AT90USBKEY
ATMEL/M AT90USBKEY
ATMEL SKT AT90USBKEY
ATMEL (VA) AT90USBKEY
ATMEL T/R AT90USBKEY
ATMEL CORPORATI AT90USBKEY
Atmel / Adesto AT90USBKEY
ATMEL(RoHS) AT90USBKEY
Temic / Atmel Wireless & Microcontrollers AT90USBKEY
ATMEL/REF AT90USBKEY
Atmel from Components Direct AT90USBKEY

Search for other parts like AT90 »