Atmel AT90S4433-8AC

8-BIT Flash 8 Mhz Risc Microcontroller PQFP32
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI
Max Frequency8 MHz
Max Operating Temperature70 °C
Max Supply Voltage6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O20
Number of Timers/Counters2
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Atmel AT90S4433-8AC.

DigiKey
Datasheet126 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel AT90S4433-8AC.

Descriptions

Descriptions of Atmel AT90S4433-8AC provided by its distributors.

8-BIT FLASH 8 MHz RISC MICROCONTROLLER PQFP32
IC MCU 8BIT 4KB FLASH 32TQFP
French Electronic Distributor since 1988

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90S44338AC

Technical Specifications

Physical
Case/PackageTQFP
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI
Max Frequency8 MHz
Max Operating Temperature70 °C
Max Supply Voltage6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O20
Number of Timers/Counters2
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Atmel AT90S4433-8AC.

DigiKey
Datasheet126 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago