Microchip AT90PWM81-16MN

MCU 8-Bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os20
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, PWM, WDT
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip AT90PWM81-16MN.

_legacy Avnet
Datasheet327 pages12 years ago
Factory Futures
Datasheet325 pages13 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT90PWM81-16MN.

Related Parts

Descriptions

Descriptions of Microchip AT90PWM81-16MN provided by its distributors.

MCU 8-Bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray
AT90PWM81-16MN - IC, 8-BIT MCU, ASSP AVR, 16MHZ, 32-QFN
Ic, 8-Bit Mcu, Assp Avr, 16Mhz, 32-Qfn; Cpu Speed:16Mhz; Controller Family/series:avr; Core Size:8Bit; Digital Ic Case Style:qfn; Eeprom Memory Size:512Byte; Embedded Interface Type:i2C, Spi; No. Of Comparators:3; No. Of I/o's:20 Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90PWM8116MN

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os20
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, PWM, WDT
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip AT90PWM81-16MN.

_legacy Avnet
Datasheet327 pages12 years ago
Factory Futures
Datasheet325 pages13 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements