Microchip AT90CAN128-15AT1

MCU 8-bit AT90 AVR RISC 128KB Flash 3.3V/5V Automotive 64-Pin TQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageA
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters4
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB

Documents

Download datasheets and manufacturer documentation for Microchip AT90CAN128-15AT1.

Upverter
Datasheet431 pages16 years ago
Microchip SCT
Datasheet428 pages15 years ago
Future Electronics
Datasheet16 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT90CAN128-15AT1.

Related Parts

Descriptions

Descriptions of Microchip AT90CAN128-15AT1 provided by its distributors.

MCU 8-bit AT90 AVR RISC 128KB Flash 3.3V/5V Automotive 64-Pin TQFP T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
AT90 Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
AT90CAN128-15AT1 - IC, 8-BIT MCU, ASSP AVR, 16MHZ, 64-TQFP
Ic, 8-Bit Mcu, Assp Avr, 16Mhz, 64-Tqfp; Cpu Speed:16Mhz; Controller Family/series:avr; Core Size:8Bit; Digital Ic Case Style:tqfp; Eeprom Memory Size:4096Byte; Embedded Interface Type:can, I2C, Spi, Uart, Usart; No. Of Comparators:1Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageA
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters4
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size4 kB

Documents

Download datasheets and manufacturer documentation for Microchip AT90CAN128-15AT1.

Upverter
Datasheet431 pages16 years ago
Microchip SCT
Datasheet428 pages15 years ago
Future Electronics
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements