Autonics AT8N-24-240

MULTI-FUNCTION TIMER, 0.05SEC TO 100HR, 100VAC TO 240VAC; Time Range:0.05sec to 100hr; Power Consumption:1.5W; Reset Tim...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10R5262 24 Buy Now »
USD
38.95 38.95 38.95 38.95 38.95
Beyond Components
AT8N-24-240 29 Buy Now »
USD
42.85 42.85 42.85 42.85 42.85
Farnell
1736815 24 Buy Now »
GBP
51.96 51.96 51.96 51.96 51.96
element14 APAC
1736815 24 Buy Now »
SGD
54.42 54.42 54.42 54.42 54.42

Descriptions

MULTI FUNCTION TIMER, 0.05SEC-100HR, 100VAC-240VAC
Farnell
MULTI-FUNCTION TIMER, 0.05SEC TO 100HR, 100VAC TO 240VAC; Time Range:0.05sec to 100hr; Power Consumption:1.5W; Reset Time:100ms
Newark
MULTI-FUNCTION TIMER, 0.05SEC-100HR, 100; MULTI-FUNCTION TIMER, 0.05SEC TO 100HR, 100VAC TO 240VAC; Time Range:0.05s to 100h; Power Consumption:2W; Reset Time:100ms; Supply Voltage Range DC:24V to 240V
element14 APAC

Technical Specifications

Power Consumption 2 W
Supply Voltage (DC) 240 V (max)

Documents

Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 3 years ago
Newark
Datasheet 7 pages 3 years ago
element14
Datasheet 7 pages 6 years ago

Images

Alternate Names

Autonics Corp AT8N-24-240

Search for other parts like AT8 »