Microchip AT89LP51ID2-20AU

MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core Architecture8051
Data Bus Width8 b
Frequency20 MHz
Interface2-Wire, EBI/EMI, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of I/Os40
Number of Programmable I/O36
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2.3 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip AT89LP51ID2-20AU.

Microchip
Datasheet256 pages11 years ago
Datasheet26 pages26 years ago
Components Direct
Datasheet26 pages26 years ago

Inventory History

3 month trend:
+291%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT89LP51ID2-20AU.

Related Parts

Descriptions

Descriptions of Microchip AT89LP51ID2-20AU provided by its distributors.

MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
20MHz, 5V, TQFP44, +85C, Green, Matte Sn
IC MCU 8BIT 64KB FLASH 44TQFP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core Architecture8051
Data Bus Width8 b
Frequency20 MHz
Interface2-Wire, EBI/EMI, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of I/Os40
Number of Programmable I/O36
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2.3 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip AT89LP51ID2-20AU.

Microchip
Datasheet256 pages11 years ago
Datasheet26 pages26 years ago
Components Direct
Datasheet26 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements