Microchip AT88SC0104C-PU

EEPROM Serial-2Wire 1K-bit 256 x 4 3.3V/5V 8-Pin PDIP W
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time35 µs
Density1 kb
Frequency5 MHz
Interface2-Wire, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1000 B
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip AT88SC0104C-PU.

SHENGYU ELECTRONICS
Datasheet21 pages10 years ago
Arrow Electronics
Datasheet66 pages13 years ago
DigiKey
Datasheet17 pages26 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT88SC0104C-PU.

Descriptions

Descriptions of Microchip AT88SC0104C-PU provided by its distributors.

EEPROM Serial-2Wire 1K-bit 256 x 4 3.3V/5V 8-Pin PDIP W
Memory Circuit, 1KX1, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
Security Crypto Memory, 5MHz, 1Kb, 2.7Vcc to 5.5Vcc, PDIP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time35 µs
Density1 kb
Frequency5 MHz
Interface2-Wire, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1000 B
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip AT88SC0104C-PU.

SHENGYU ELECTRONICS
Datasheet21 pages10 years ago
Arrow Electronics
Datasheet66 pages13 years ago
DigiKey
Datasheet17 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements