Microchip AT86RF215IQ-ZU

RF Transceiver Dual Band I/Q Radio - Dual Band I/Q Radio, 48QFN, Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Current - Receiving33 mA
Current - Transmitting64 mA
Data Rate2.4 Mbps
Frequency779 MHz
InterfaceSPI
Max Frequency26 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Sensitivity (dBm)-123 dBm
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip AT86RF215IQ-ZU.

Microchip
Datasheet0 pages0 years ago
Upverter
Technical Drawing19 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AT86RF215IQ-ZU.

Descriptions

Descriptions of Microchip AT86RF215IQ-ZU provided by its distributors.

RF Transceiver Dual Band I/Q Radio - Dual Band I/Q Radio, 48QFN, Tray
Smart Energy Wireless Communications, -40 to 85 degC, VQFN-48, RoHS
Microchip SCT
IC RF TxRx Only 802.15.4, General ISM
AT86RF2 - WIRELESS TRANSCEIVER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Technical
Current - Receiving33 mA
Current - Transmitting64 mA
Data Rate2.4 Mbps
Frequency779 MHz
InterfaceSPI
Max Frequency26 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Sensitivity (dBm)-123 dBm
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip AT86RF215IQ-ZU.

Microchip
Datasheet0 pages0 years ago
Upverter
Technical Drawing19 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements