Atmel AT83C24B-TISUM

IC Interface Specialized 28SO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins28
Technical
Interface2-Wire
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Atmel AT83C24B-TISUM.

DigiKey
Datasheet42 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel AT83C24B-TISUM.

Descriptions

Descriptions of Atmel AT83C24B-TISUM provided by its distributors.

IC INTERFACE SPECIALIZED 28SO
IC SMART CARD READER 5V 28SOIC

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins28
Technical
Interface2-Wire
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Atmel AT83C24B-TISUM.

DigiKey
Datasheet42 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago