Adesto Technologies AT45DB641E-MHN-Y

NOR Flash Serial-SPI 1.8V/2.5V/3.3V 64M-bit 8M x 8 7ns 8-Pin UDFN EP Tray
In Stock
Datasheet

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight9.49709 mg
Technical
Access Time7 ns
Data Bus Width8 b
Density64 Mb
Frequency85 MHz
InterfaceSPI, Serial
Max Frequency85 MHz
Max Operating Temperature85 °C
Max Supply Current22 mA
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
PackagingCut Tape
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Adesto Technologies AT45DB641E-MHN-Y.

Farnell
Datasheet71 pages11 years ago
TME
Datasheet72 pages11 years ago
Augswan
Datasheet69 pages11 years ago
Upverter
Datasheet73 pages6 years ago
SHENGYU ELECTRONICS
Datasheet72 pages11 years ago
Future Electronics
Datasheet71 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Adesto Technologies AT45DB641E-MHN-Y.

Related Parts

Descriptions

Descriptions of Adesto Technologies AT45DB641E-MHN-Y provided by its distributors.

NOR Flash Serial-SPI 1.8V/2.5V/3.3V 64M-bit 8M x 8 7ns 8-Pin UDFN EP Tray
Flash Memory 64Mb, 1.7V, 85Mhz SPI Serial Flash
AT45DB641E Series 6 Mb 264 B x 32 K Surface Mount SPI Serial Flash - UDFN-8
e4 Surface Mount Tray 64MX1 ic memory 85MHz 7ns 6mm 22mA
FLASH MEMORY, 64MBIT, -40 TO 85DEG C
Surface Mount 8 Pin Memory IC 64 Mb kb 6mm mm
8-Udfn (5X6X0.6), Ind Temp, 1.7V, Tray Rohs Compliant: Yes
IC FLASH 64MBIT SPI 85MHZ 8UDFN
MEMORY, SERIAL FLASH, 64MBIT, UDFN-8; Flash Memory Type:Serial NOR; Memory Size:64Mbit; Flash Memory Configuration:32K Pages x 256Byte; IC Interface Type:SPI; Memory Case Style:UDFN; No. of Pins:8Pins; Clock Frequency:85MHz; Access Time:-; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Memory Type:Flash

Manufacturer Aliases

Adesto Technologies has several brands around the world that distributors may use as alternate names. Adesto Technologies may also be known as the following names:

  • ADESTO
  • ADT
  • Adesto Technologies Corporation Inc
  • Adesto Technologies Corporation
  • Atmel/Adesto Technologies
  • Adesto Technologies Corp
  • Adesto Techn
  • ADESTO TECHNCORP
  • Adesto Technologies Corpo
  • ADEST
  • ADESTO/Dialog

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB641E-MHN-Y.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight9.49709 mg
Technical
Access Time7 ns
Data Bus Width8 b
Density64 Mb
Frequency85 MHz
InterfaceSPI, Serial
Max Frequency85 MHz
Max Operating Temperature85 °C
Max Supply Current22 mA
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
PackagingCut Tape
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Adesto Technologies AT45DB641E-MHN-Y.

Farnell
Datasheet71 pages11 years ago
TME
Datasheet72 pages11 years ago
Augswan
Datasheet69 pages11 years ago
Upverter
Datasheet73 pages6 years ago
SHENGYU ELECTRONICS
Datasheet72 pages11 years ago
Future Electronics
Datasheet71 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant